



32K246-400L5 | |
|---|---|
DigiKey Part Number | 1868-1199-ND |
Manufacturer | |
Manufacturer Product Number | 32K246-400L5 |
Description | CONN SMA JACK R/A 50OHM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,15000 Kč | 504,15 Kč |
| 10 | 428,49400 Kč | 4 284,94 Kč |
| 25 | 401,65920 Kč | 10 041,48 Kč |
| 50 | 382,49540 Kč | 19 124,77 Kč |
| 100 | 364,24710 Kč | 36 424,71 Kč |
| 300 | 337,10733 Kč | 101 132,20 Kč |
| 500 | 325,19092 Kč | 162 595,46 Kč |
| Unit Price without VAT: | 504,15000 Kč |
|---|---|
| Unit Price with VAT: | 610,02150 Kč |









