Adapter Coaxial Connector QMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28S132-S00N5

DigiKey Part Number
1868-1154-ND
Manufacturer
Manufacturer Product Number
28S132-S00N5
Description
COAX ADAPT SMA TO QMA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector QMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
QMA Plug, Male Pin
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass, Bronze
Body Finish
White Bronze
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1729,38000 Kč729,38 Kč
10619,94400 Kč6 199,44 Kč
25581,14000 Kč14 528,50 Kč
50553,41720 Kč27 670,86 Kč
100527,02250 Kč52 702,25 Kč
250494,06708 Kč123 516,77 Kč
Manufacturers Standard Package
Unit Price without VAT:729,38000 Kč
Unit Price with VAT:882,54980 Kč