



19S202-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1134-2-ND - Tape & Reel (TR) 1868-1134-1-ND - Cut Tape (CT) 1868-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19S202-40ML5 |
Description | CONN SMP PLUG STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 19S202-40ML5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,43000 Kč | 146,43 Kč |
| 10 | 124,39700 Kč | 1 243,97 Kč |
| 25 | 116,60640 Kč | 2 915,16 Kč |
| 50 | 111,03640 Kč | 5 551,82 Kč |
| 100 | 105,73720 Kč | 10 573,72 Kč |
| 250 | 101,66540 Kč | 25 416,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 87,35685 Kč | 131 035,27 Kč |
| Unit Price without VAT: | 146,43000 Kč |
|---|---|
| Unit Price with VAT: | 177,18030 Kč |











