SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19S202-40ML5

DigiKey Part Number
1868-167257-ND
Manufacturer
Manufacturer Product Number
19S202-40ML5
Description
SMP RIGHT ANGLE PLUG PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500107,62314 Kč53 811,57 Kč
Unit Price without VAT:107,62314 Kč
Unit Price with VAT:130,22400 Kč