19K117-K00L5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19K117-K00L5

DigiKey Part Number
1868-1104-ND
Manufacturer
Manufacturer Product Number
19K117-K00L5
Description
COAX ADAPT SMP TO SMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMP Jack, Female Socket
Convert To (Adapter End)
SMP Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1506,17000 Kč506,17 Kč
10430,11900 Kč4 301,19 Kč
25403,17720 Kč10 079,43 Kč
50383,93860 Kč19 196,93 Kč
100365,62480 Kč36 562,48 Kč
250342,75848 Kč85 689,62 Kč
500326,41902 Kč163 209,51 Kč
Manufacturers Standard Package
Unit Price without VAT:506,17000 Kč
Unit Price with VAT:612,46570 Kč