
19K116-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1103-ND |
Manufacturer | |
Manufacturer Product Number | 19K116-K00L5 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,55000 Kč | 495,55 Kč |
| 10 | 421,13600 Kč | 4 211,36 Kč |
| 25 | 394,77080 Kč | 9 869,27 Kč |
| 50 | 375,93140 Kč | 18 796,57 Kč |
| 100 | 357,99910 Kč | 35 799,91 Kč |
| 250 | 335,60768 Kč | 83 901,92 Kč |
| 500 | 319,61140 Kč | 159 805,70 Kč |
| Unit Price without VAT: | 495,55000 Kč |
|---|---|
| Unit Price with VAT: | 599,61550 Kč |




