
19K106-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1095-ND |
Manufacturer | |
Manufacturer Product Number | 19K106-K00L5 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Jack, Female Socket | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,53000 Kč | 261,53 Kč |
| 10 | 222,29900 Kč | 2 222,99 Kč |
| 25 | 208,37160 Kč | 5 209,29 Kč |
| 50 | 198,42340 Kč | 9 921,17 Kč |
| 100 | 188,95290 Kč | 18 895,29 Kč |
| 300 | 174,86850 Kč | 52 460,55 Kč |
| 500 | 168,68388 Kč | 84 341,94 Kč |
| 1 000 | 160,64262 Kč | 160 642,62 Kč |
| Unit Price without VAT: | 261,53000 Kč |
|---|---|
| Unit Price with VAT: | 316,45130 Kč |





