
19K101-K00L5-NM | |
|---|---|
DigiKey Part Number | 19K101-K00L5-NM-ND |
Manufacturer | |
Manufacturer Product Number | 19K101-K00L5-NM |
Description | COAX ADAPT SMP TO SMP |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Insertion Loss | 0.26dB | |
Operating Temperature | -65°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,99000 Kč | 350,99 Kč |
| 10 | 298,20200 Kč | 2 982,02 Kč |
| 25 | 279,52200 Kč | 6 988,05 Kč |
| 50 | 266,17820 Kč | 13 308,91 Kč |
| 100 | 253,47820 Kč | 25 347,82 Kč |
| 250 | 237,62032 Kč | 59 405,08 Kč |
| 500 | 226,29254 Kč | 113 146,27 Kč |
| Unit Price without VAT: | 350,99000 Kč |
|---|---|
| Unit Price with VAT: | 424,69790 Kč |


