
18S243-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1085-ND |
Manufacturer | |
Manufacturer Product Number | 18S243-40ML5 |
Description | CONN SMP MINI PLG STR 50OHM EDGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP, Mini Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 18S243-40ML5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 325 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,11000 Kč | 301,11 Kč |
| 10 | 255,90300 Kč | 2 559,03 Kč |
| 25 | 239,87280 Kč | 5 996,82 Kč |
| 50 | 228,42460 Kč | 11 421,23 Kč |
| 100 | 217,52460 Kč | 21 752,46 Kč |
| 300 | 201,31203 Kč | 60 393,61 Kč |
| 500 | 194,19286 Kč | 97 096,43 Kč |
| 1 000 | 184,93611 Kč | 184 936,11 Kč |
| Unit Price without VAT: | 301,11000 Kč |
|---|---|
| Unit Price with VAT: | 364,34310 Kč |




