
17S244-40ML5 | |
|---|---|
DigiKey Part Number | 17S244-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 17S244-40ML5 |
Description | LONGWIPE SMP RIGHT ANGLE PLUG PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP, Longwipe Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 179,07100 Kč | 1 790,71 Kč |
| 25 | 167,84960 Kč | 4 196,24 Kč |
| 50 | 159,83260 Kč | 7 991,63 Kč |
| 100 | 152,20610 Kč | 15 220,61 Kč |
| 300 | 140,85810 Kč | 42 257,43 Kč |
| 500 | 135,87512 Kč | 67 937,56 Kč |
| 1 000 | 129,39766 Kč | 129 397,66 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |



