
11W150-102 | |
|---|---|
DigiKey Part Number | 11W150-102-ND |
Manufacturer | |
Manufacturer Product Number | 11W150-102 |
Description | TOOL CRIMP INSERT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | - | |
Specifications | Hex - 0.130" | |
Compatible Tools | 11W150-000 | |
Cable Group | RG-174, 179, 187, 188, 316 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 488,32000 Kč | 4 488,32 Kč |
| 5 | 4 160,25000 Kč | 20 801,25 Kč |
| 10 | 4 026,57600 Kč | 40 265,76 Kč |
| 25 | 3 856,61040 Kč | 96 415,26 Kč |
| Unit Price without VAT: | 4 488,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 430,86720 Kč |


