
11W150-000 | |
|---|---|
DigiKey Part Number | 11W150-000-ND |
Manufacturer | |
Manufacturer Product Number | 11W150-000 |
Description | TOOL CRIMPING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 700,47000 Kč | 31 700,47 Kč |
| 5 | 29 387,96000 Kč | 146 939,80 Kč |
| Unit Price without VAT: | 31 700,47000 Kč |
|---|---|
| Unit Price with VAT: | 38 357,56870 Kč |



