
119S132-K00S5 | |
|---|---|
DigiKey Part Number | 119S132-K00S5-ND |
Manufacturer | |
Manufacturer Product Number | 119S132-K00S5 |
Description | COAX ADAPT PSMP TO SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector PSMP Plug, Male Pin To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | PSMP Plug, Male Pin | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.16dB | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 222,22000 Kč | 2 222,22 Kč |
| 10 | 1 888,98000 Kč | 18 889,80 Kč |
| 25 | 1 770,82000 Kč | 44 270,50 Kč |
| 50 | 1 686,40820 Kč | 84 320,41 Kč |
| 100 | 1 606,02990 Kč | 160 602,99 Kč |
| Unit Price without VAT: | 2 222,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 688,88620 Kč |


