
119K132-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1050-ND |
Manufacturer | |
Manufacturer Product Number | 119K132-K00L5 |
Description | COAX ADAPT SMA TO PSMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector PSMP Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | PSMP Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Stainless Steel | |
Body Finish | Gold, Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 898,22000 Kč | 1 898,22 Kč |
| 10 | 1 613,48600 Kč | 16 134,86 Kč |
| 25 | 1 512,55320 Kč | 37 813,83 Kč |
| 50 | 1 440,43760 Kč | 72 021,88 Kč |
| 100 | 1 371,77830 Kč | 137 177,83 Kč |
| Unit Price without VAT: | 1 898,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 296,84620 Kč |


