Parametric Equivalent
Parametric Equivalent

08K80E-40ML5 | |
|---|---|
DigiKey Part Number | 1868-08K80E-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 08K80E-40ML5 |
Description | RIGHT ANGLE JACK PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RPC-1.85 Connector Jack, Female Socket 50 Ohms Surface Mount, 45° Angle; Through Hole Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, 45° Angle; Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 70 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 150 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5 759,80620 Kč | 287 990,31 Kč |
| Unit Price without VAT: | 5 759,80620 Kč |
|---|---|
| Unit Price with VAT: | 6 969,36550 Kč |




