

RXA1515 | |
|---|---|
DigiKey Part Number | 1758-1120-ND |
Manufacturer | |
Manufacturer Product Number | RXA1515 |
Description | CROSS CLAMP FIT 1.50" RD TUBE AL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | K, 1.50 INCH, IND, RD/RD, ALUMINUM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 484,30000 Kč | 1 484,30 Kč |
| Unit Price without VAT: | 1 484,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 796,00300 Kč |


