

RXA1212 | |
|---|---|
DigiKey Part Number | 1758-1119-ND |
Manufacturer | |
Manufacturer Product Number | RXA1212 |
Description | CROSS CLAMP FIT 1.25" RD TUBE AL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | K, 1.25 INCH, IND, RD/RD, ALUMINUM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,17000 Kč | 1 011,17 Kč |
| 5 | 889,33200 Kč | 4 446,66 Kč |
| 10 | 845,78500 Kč | 8 457,85 Kč |
| 25 | 795,14720 Kč | 19 878,68 Kč |
| 50 | 761,44140 Kč | 38 072,07 Kč |
| 100 | 731,21650 Kč | 73 121,65 Kč |
| 250 | 695,98816 Kč | 173 997,04 Kč |
| Unit Price without VAT: | 1 011,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,51570 Kč |


