
40181271 | |
|---|---|
DigiKey Part Number | 40181271-ND |
Manufacturer | |
Manufacturer Product Number | 40181271 |
Description | CABLE TIE HLDR DUAL PUSH MNT BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Push In - Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rose+Krieger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Push In - Arrowhead | |
Size / Dimension | 0.87" L x 0.87" W x 0.43" H (22.0mm x 22.0mm x 11.0mm) | |
For Use With/Related Products | Cable Ties | |
Material | Plastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 97,20000 Kč | 972,00 Kč |
| 25 | 92,66840 Kč | 2 316,71 Kč |
| 50 | 89,38420 Kč | 4 469,21 Kč |
| 100 | 86,21360 Kč | 8 621,36 Kč |
| 250 | 82,19708 Kč | 20 549,27 Kč |
| 500 | 79,28508 Kč | 39 642,54 Kč |
| 1 000 | 76,47850 Kč | 76 478,50 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |



