



FTH-27-1-01BK | |
|---|---|
DigiKey Part Number | RPC1956-ND |
Manufacturer | |
Manufacturer Product Number | FTH-27-1-01BK |
Description | CABLE TIE HLDR DUAL BUTTON MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Push In - Snap Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Push In - Snap Lock | |
Size / Dimension | 1.10" L x 0.75" W (28.0mm x 19.0mm) | |
For Use With/Related Products | RKW Hook and Loop Ties | |
Material | Nylon, Flame Retardant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 11,02800 Kč | 275,70 Kč |
| 50 | 10,49900 Kč | 524,95 Kč |
| 100 | 9,99710 Kč | 999,71 Kč |
| 250 | 9,37016 Kč | 2 342,54 Kč |
| 500 | 8,92248 Kč | 4 461,24 Kč |
| 1 000 | 8,49621 Kč | 8 496,21 Kč |
| 2 500 | 7,96412 Kč | 19 910,30 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




