
193000298C66 | |
|---|---|
DigiKey Part Number | 1758-1130-ND |
Manufacturer | |
Manufacturer Product Number | 193000298C66 |
Description | PROFILE CONSOLE MOUNT RK MONITOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Length 108mm Profile Console For Monitor Mounting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rose+Krieger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Profile Console | |
Specifications | Length 108mm | |
For Use With/Related Products | Monitor Mounting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,48000 Kč | 1 151,48 Kč |
| 10 | 1 021,52400 Kč | 10 215,24 Kč |
| 25 | 973,98600 Kč | 24 349,65 Kč |
| 50 | 939,51220 Kč | 46 975,61 Kč |
| 100 | 906,27160 Kč | 90 627,16 Kč |
| Unit Price without VAT: | 1 151,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 393,29080 Kč |




