
193000042C11 | |
|---|---|
DigiKey Part Number | 193000042C11-ND |
Manufacturer | |
Manufacturer Product Number | 193000042C11 |
Description | BALL JOINT LOCKABLE MONITOR MOUN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Length 190.5mm, 60° Free Swiveling Ball Joint Mount For Monitor Mounting |
Datasheet | Datasheet |
Category | Accessory Type Ball Joint Mount |
Manufacturer Rose+Krieger | Specifications Length 190.5mm, 60° Free Swiveling |
Packaging Bulk | For Use With/Related Products Monitor Mounting |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 563,21000 Kč | 5 563,21 Kč |
| 10 | 4 935,72700 Kč | 49 357,27 Kč |
| 25 | 4 720,87120 Kč | 118 021,78 Kč |
| Unit Price without VAT: | 5 563,21000 Kč |
|---|---|
| Unit Price with VAT: | 6 731,48410 Kč |

