



29400200 | |
|---|---|
DigiKey Part Number | 902-1219-ND |
Manufacturer | |
Manufacturer Product Number | 29400200 |
Description | BOX PLAS YELLOW 7.48"L X 2.76"W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Yellow Hand Held, T-Shaped, Cover Included 7.480" L x 2.756" W (190.00mm x 70.00mm) X 3.661" (93.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 29400200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 2.756" W (190.00mm x 70.00mm) | |
Height | 3.661" (93.00mm) | |
Area (L x W) | 20.6in² (133cm²) | |
Design | Hand Held, T-Shaped, Cover Included | |
Material | ||
Color | Yellow | |
Thickness | 0.118" (3.00mm) | |
Features | Removable Front Panel | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.59 lb (267.62 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 922,79000 Kč | 1 922,79 Kč |
| 5 | 1 738,21400 Kč | 8 691,07 Kč |
| Unit Price without VAT: | 1 922,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 326,57590 Kč |



