

292140000 | |
|---|---|
DigiKey Part Number | 902-1023-ND |
Manufacturer | |
Manufacturer Product Number | 292140000 |
Description | BOX PLASTIC YLW 6.3"L X 3.35"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Yellow Hand Held, T-Shaped, Cover Included 6.299" L x 3.346" W (160.00mm x 85.00mm) X 8.898" (226.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292140000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.346" W (160.00mm x 85.00mm) | |
Height | 8.898" (226.00mm) | |
Area (L x W) | 21.1in² (136cm²) | |
Design | Hand Held, T-Shaped, Cover Included | |
Material | ||
Color | Yellow | |
Thickness | 0.118" (3.00mm) | |
Features | Removable Front Panel | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.96 lb (435.45 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 406,37000 Kč | 2 406,37 Kč |
| 5 | 2 057,09000 Kč | 10 285,45 Kč |
| 10 | 1 922,70300 Kč | 19 227,03 Kč |
| 25 | 1 885,62040 Kč | 47 140,51 Kč |
| Unit Price without VAT: | 2 406,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 911,70770 Kč |





