MFG_07502511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_07502511

07502511

DigiKey Part Number
902-1390-ND
Manufacturer
Manufacturer Product Number
07502511
Description
BOX ALUM BLACK 7.09"L X 6.18"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 7.087" L x 6.181" W (180.00mm x 157.00mm) X 2.717" (69.00mm)
Datasheet
 Datasheet
EDA/CAD Models
07502511 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.087" L x 6.181" W (180.00mm x 157.00mm)
Height
2.717" (69.00mm)
Area (L x W)
43.9in² (283cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 888,56000 Kč1 888,56 Kč
51 764,59800 Kč8 822,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 888,56000 Kč
Unit Price with VAT:2 285,15760 Kč