

012333118 | |
|---|---|
DigiKey Part Number | 902-1315-ND |
Manufacturer | |
Manufacturer Product Number | 012333118 |
Description | BOX ALUM 12.99"L X 9.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 12.992" L x 9.055" W (330.00mm x 230.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 012333118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.992" L x 9.055" W (330.00mm x 230.00mm) | |
Height | 4.370" (111.00mm) | |
Area (L x W) | 118in² (761cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9.4 lbs (4.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 207,92000 Kč | 5 207,92 Kč |
| 5 | 4 487,77600 Kč | 22 438,88 Kč |
| Unit Price without VAT: | 5 207,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 301,58320 Kč |




