Box Metal, Aluminum Unpainted Cover Included 11.024" L x 9.055" W (280.00mm x 230.00mm) X 4.370" (111.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted Cover Included 11.024" L x 9.055" W (280.00mm x 230.00mm) X 4.370" (111.00mm)

012328118

DigiKey Part Number
902-1314-ND
Manufacturer
Manufacturer Product Number
012328118
Description
BOX ALUM 11.02"L X 9.06"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 11.024" L x 9.055" W (280.00mm x 230.00mm) X 4.370" (111.00mm)
Datasheet
 Datasheet
EDA/CAD Models
012328118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.024" L x 9.055" W (280.00mm x 230.00mm)
Height
4.370" (111.00mm)
Area (L x W)
99.8in² (644cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.157" (4.00mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8.5 lbs (3.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 507,85000 Kč4 507,85 Kč
53 853,38400 Kč19 266,92 Kč
103 816,13500 Kč38 161,35 Kč
Manufacturers Standard Package
Unit Price without VAT:4 507,85000 Kč
Unit Price with VAT:5 454,49850 Kč