

011222080 | |
|---|---|
DigiKey Part Number | 902-1109-ND |
Manufacturer | |
Manufacturer Product Number | 011222080 |
Description | BOX ALUM GRAY 8.66"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 8.661" L x 4.724" W (220.00mm x 120.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 011222080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.724" W (220.00mm x 120.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 40.9in² (264cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 040,17000 Kč | 2 040,17 Kč |
| 5 | 1 857,90400 Kč | 9 289,52 Kč |
| Unit Price without VAT: | 2 040,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 468,60570 Kč |




