Cable Assembly Coaxial U.FL (UMCC) to MMCX 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0102-150

DigiKey Part Number
J979-ND
Manufacturer
Manufacturer Product Number
415-0102-150
Description
COAX CBL U.FL TO MMCX 5.9"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to MMCX 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to MMCX
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,37000 Kč222,37 Kč
10188,91900 Kč1 889,19 Kč
25177,08880 Kč4 427,22 Kč
50168,63080 Kč8 431,54 Kč
100160,58220 Kč16 058,22 Kč
250150,53384 Kč37 633,46 Kč
500143,35502 Kč71 677,51 Kč
1 000136,52018 Kč136 520,18 Kč
Unit Price without VAT:222,37000 Kč
Unit Price with VAT:269,06770 Kč
Alternate Length
COAX CBL U.FL TO MMCX 9.8"
In-Stock: 370
Unit Price: 221,11000 Kč