

011016088 | |
|---|---|
DigiKey Part Number | 902-1300-ND |
Manufacturer | |
Manufacturer Product Number | 011016088 |
Description | BOX ALUM UNPTD 6.3"L X 3.94"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 6.299" L x 3.937" W (160.00mm x 100.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 011016088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.937" W (160.00mm x 100.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 24.8in² (160cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 206,96000 Kč | 1 206,96 Kč |
| 5 | 1 031,81200 Kč | 5 159,06 Kč |
| 10 | 964,40000 Kč | 9 644,00 Kč |
| 25 | 881,98280 Kč | 22 049,57 Kč |
| 50 | 869,69080 Kč | 43 484,54 Kč |
| Unit Price without VAT: | 1 206,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 460,42160 Kč |


