YDZVFHTR27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YDZVFHTR27
YDZVFHTR27

YFZVFHTR4.7B

DigiKey Part Number
YFZVFHTR4.7BTR-ND - Tape & Reel (TR)
YFZVFHTR4.7BCT-ND - Cut Tape (CT)
YFZVFHTR4.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR4.7B
Description
DIODE ZENER 4.68V 500MW TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 4.68 V 500 mW ±2.67% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFZVFHTR4.7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.67%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
104,56800 Kč45,68 Kč
1003,09440 Kč309,44 Kč
5002,71546 Kč1 357,73 Kč
1 0002,39970 Kč2 399,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64190 Kč4 925,70 Kč
6 0001,55770 Kč9 346,20 Kč
9 0001,47350 Kč13 261,50 Kč
15 0001,45245 Kč21 786,75 Kč
21 0001,43140 Kč30 059,40 Kč
30 0001,40277 Kč42 083,10 Kč
75 0001,36825 Kč102 618,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč