Parametric Equivalent
Parametric Equivalent

| VS18VUA1LAMTFTR | |
|---|---|
| DigiKey Part Number | VS18VUA1LAMTFTR-ND - Tape & Reel (TR) VS18VUA1LAMTFCT-ND - Cut Tape (CT) VS18VUA1LAMTFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VS18VUA1LAMTFTR | 
| Description | TVS DIODE 18VWM 29.2VC PMDTM | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount PMDTM | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VS18VUA1LAMTFTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 18V | |
| Voltage - Breakdown (Min) | 20V | |
| Voltage - Clamping (Max) @ Ipp | 29.2V | |
| Current - Peak Pulse (10/1000µs) | 20.5A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-128 | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč | 
| 10 | 11,88000 Kč | 118,80 Kč | 
| 100 | 7,70650 Kč | 770,65 Kč | 
| 500 | 5,91306 Kč | 2 956,53 Kč | 
| 1 000 | 4,48848 Kč | 4 488,48 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,74508 Kč | 11 235,24 Kč | 
| 6 000 | 3,70347 Kč | 22 220,82 Kč | 
| 9 000 | 3,66706 Kč | 33 003,54 Kč | 
| Unit Price without VAT: | 19,14000 Kč | 
|---|---|
| Unit Price with VAT: | 23,15940 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic