SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PTVS18VP1UP,115

DigiKey Part Number
1727-4431-2-ND - Tape & Reel (TR)
1727-4431-1-ND - Cut Tape (CT)
1727-4431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS18VP1UP,115
Description
TVS DIODE 18VWM 29.2VC SOD1285
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,85000 Kč16,85 Kč
1010,44500 Kč104,45 Kč
507,61500 Kč380,75 Kč
1006,69330 Kč669,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,88101 Kč11 643,03 Kč
6 0003,54548 Kč21 272,88 Kč
Manufacturers Standard Package
Unit Price without VAT:16,85000 Kč
Unit Price with VAT:20,38850 Kč