RBR1VWM60ATR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RBR1VWM60ATR
2 SMD

VS17VUA1VWMTR

DigiKey Part Number
846-VS17VUA1VWMTR-ND - Tape & Reel (TR)
846-VS17VUA1VWMTRCT-ND - Cut Tape (CT)
846-VS17VUA1VWMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS17VUA1VWMTR
Description
TVS DIODE 17VWM 27.6VC PMDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount PMDE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V (Max)
Voltage - Breakdown (Min)
18.8V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
108,42000 Kč84,20 Kč
1005,61190 Kč561,19 Kč
5004,25674 Kč2 128,37 Kč
1 0003,81952 Kč3 819,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,26275 Kč9 788,25 Kč
6 0003,01183 Kč18 070,98 Kč
9 0002,56810 Kč23 112,90 Kč
15 0002,52600 Kč37 890,00 Kč
21 0002,48390 Kč52 161,90 Kč
30 0002,42075 Kč72 622,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč