Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS12VUA1LAMTR | |
|---|---|
DigiKey Part Number | VS12VUA1LAMTR-ND - Tape & Reel (TR) VS12VUA1LAMCT-ND - Cut Tape (CT) VS12VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS12VUA1LAMTR |
Description | TVS DIODE 12VWM 19.9VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS12VUA1LAMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 12,75600 Kč | 127,56 Kč |
| 100 | 8,25160 Kč | 825,16 Kč |
| 500 | 6,43624 Kč | 3 218,12 Kč |
| 1 000 | 5,62477 Kč | 5 624,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04160 Kč | 12 124,80 Kč |
| 6 000 | 3,97845 Kč | 23 870,70 Kč |
| 9 000 | 3,92056 Kč | 35 285,04 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |




