
VS12VUA1LAMTFTR | |
|---|---|
DigiKey Part Number | VS12VUA1LAMTFTR-ND - Tape & Reel (TR) VS12VUA1LAMTFCT-ND - Cut Tape (CT) VS12VUA1LAMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS12VUA1LAMTFTR |
Description | TVS DIODE 12VWM 19.9VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS12VUA1LAMTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 7,64100 Kč | 76,41 Kč |
| 100 | 6,08350 Kč | 608,35 Kč |
| 500 | 5,30460 Kč | 2 652,30 Kč |
| 1 000 | 4,90465 Kč | 4 904,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85215 Kč | 11 556,45 Kč |
| 6 000 | 3,77848 Kč | 22 670,88 Kč |
| 9 000 | 3,71006 Kč | 33 390,54 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |

