
UMZ5.1NT106 | |
|---|---|
DigiKey Part Number | UMZ5.1NT106TR-ND - Tape & Reel (TR) UMZ5.1NT106CT-ND - Cut Tape (CT) UMZ5.1NT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ5.1NT106 |
Description | DIODE ZENER ARRAY 5.1V UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 200 mW UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ5.1NT106 Models |
Category | Power - Max 200 mW |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-70, SOT-323 |
Configuration 1 Pair Common Anode | Supplier Device Package UMD3 |
Voltage - Zener (Nom) (Vz) 5.1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 100 | 4,81480 Kč | 481,48 Kč |
| 500 | 3,62342 Kč | 1 811,71 Kč |
| 1 000 | 3,23852 Kč | 3 238,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74878 Kč | 8 246,34 Kč |
| 6 000 | 2,50191 Kč | 15 011,46 Kč |
| 9 000 | 2,37609 Kč | 21 384,81 Kč |
| 15 000 | 2,23466 Kč | 33 519,90 Kč |
| 21 000 | 2,15090 Kč | 45 168,90 Kč |
| 30 000 | 2,06949 Kč | 62 084,70 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




