
UMZ1NTR | |
|---|---|
DigiKey Part Number | UMZ1NTRTR-ND - Tape & Reel (TR) UMZ1NTRCT-ND - Cut Tape (CT) UMZ1NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ1NTR |
Description | TRANS NPN/PNP 50V 150MA UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ1NTR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz, 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package UMT6 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 500 | 2,36396 Kč | 1 181,98 Kč |
| 1 000 | 2,09917 Kč | 2 099,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76187 Kč | 5 285,61 Kč |
| 6 000 | 1,59168 Kč | 9 550,08 Kč |
| 9 000 | 1,50488 Kč | 13 543,92 Kč |
| 15 000 | 1,40730 Kč | 21 109,50 Kč |
| 21 000 | 1,34950 Kč | 28 339,50 Kč |
| 30 000 | 1,29330 Kč | 38 799,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


