
UMZ16NFHT106 | |
---|---|
DigiKey Part Number | UMZ16NFHT106-2-ND - Tape & Reel (TR) UMZ16NFHT106-1-ND - Cut Tape (CT) UMZ16NFHT106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ16NFHT106 |
Description | DIODE ZENER ARRAY 16.18V UMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16.18 V 200 mW ±2% UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ16NFHT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 16.18 V | |
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
10 | 6,06200 Kč | 60,62 Kč |
100 | 4,10350 Kč | 410,35 Kč |
500 | 3,20782 Kč | 1 603,91 Kč |
1 000 | 2,89537 Kč | 2 895,37 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,97885 Kč | 5 936,55 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |