Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMT2907AT106

DigiKey Part Number
UMT2907AT106TR-ND - Tape & Reel (TR)
UMT2907AT106CT-ND - Cut Tape (CT)
UMT2907AT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMT2907AT106
Description
TRANS PNP 60V 0.6A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
UMT2907AT106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,51500 Kč45,15 Kč
1002,82210 Kč282,21 Kč
5002,08888 Kč1 044,44 Kč
1 0001,85118 Kč1 851,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54867 Kč4 646,01 Kč
6 0001,39591 Kč8 375,46 Kč
9 0001,31802 Kč11 862,18 Kč
15 0001,23043 Kč18 456,45 Kč
21 0001,17854 Kč24 749,34 Kč
30 0001,12809 Kč33 842,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč