
UMB10NTN | |
|---|---|
DigiKey Part Number | UMB10NTNTR-ND - Tape & Reel (TR) UMB10NTNCT-ND - Cut Tape (CT) UMB10NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMB10NTN |
Description | TRANS PREBIAS 2PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMB10NTN Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5135DW1T1G | onsemi | 6 404 | MUN5135DW1T1GOSCT-ND | 5,67000 Kč | Direct |
| PUMB10,115 | Nexperia USA Inc. | 880 | 1727-6297-1-ND | 4,20000 Kč | Direct |
| PUMB1,115 | Nexperia USA Inc. | 429 | 1727-PUMB1,115CT-ND | 4,20000 Kč | Similar |
| PUMB1,135 | Nexperia USA Inc. | 9 486 | 1727-PUMB1,135CT-ND | 5,25000 Kč | Similar |
| PUMB14,115 | Nexperia USA Inc. | 40 850 | PUMB14,115-ND | 0,81024 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,06024 Kč | 1 530,12 Kč |
| 1 000 | 2,72869 Kč | 2 728,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30635 Kč | 6 919,05 Kč |
| 6 000 | 2,09343 Kč | 12 560,58 Kč |
| 9 000 | 1,98489 Kč | 17 864,01 Kč |
| 15 000 | 1,86286 Kč | 27 942,90 Kč |
| 21 000 | 1,79060 Kč | 37 602,60 Kč |
| 30 000 | 1,72035 Kč | 51 610,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

