Mosfet Array 50V 200mA 120mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM6K34NTCN

DigiKey Part Number
UM6K34NTCNTR-ND - Tape & Reel (TR)
UM6K34NTCNCT-ND - Cut Tape (CT)
UM6K34NTCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UM6K34NTCN
Description
MOSFET 2N-CH 50V 0.2A UMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 200mA 120mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UM6K34NTCN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 0.9V Drive
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
200mA
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
800mV @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
26pF @ 10V
Power - Max
120mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,29100 Kč52,91 Kč
1003,33030 Kč333,03 Kč
5002,48196 Kč1 240,98 Kč
1 0002,20752 Kč2 207,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,85818 Kč5 574,54 Kč
6 0001,68194 Kč10 091,64 Kč
9 0001,59212 Kč14 329,08 Kč
15 0001,49110 Kč22 366,50 Kč
21 0001,43125 Kč30 056,25 Kč
30 0001,37309 Kč41 192,70 Kč
75 0001,24542 Kč93 406,50 Kč
150 0001,20739 Kč181 108,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč