
UM6K33NTN | |
|---|---|
DigiKey Part Number | UM6K33NTNTR-ND - Tape & Reel (TR) UM6K33NTNCT-ND - Cut Tape (CT) UM6K33NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM6K33NTN |
Description | MOSFET 2N-CH 50V 0.2A UMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 200mA 120mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UM6K33NTN Models |
Category | Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V |
Manufacturer Rohm Semiconductor | Vgs(th) (Max) @ Id 1V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 25pF @ 10V |
Part Status Active | Power - Max 120mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.2V Drive | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 50V | Supplier Device Package UMT6 |
Current - Continuous Drain (Id) @ 25°C 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,52700 Kč | 55,27 Kč |
| 100 | 3,48290 Kč | 348,29 Kč |
| 500 | 2,59358 Kč | 1 296,79 Kč |
| 1 000 | 2,30620 Kč | 2 306,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,94040 Kč | 5 821,20 Kč |
| 6 000 | 1,75583 Kč | 10 534,98 Kč |
| 9 000 | 1,66172 Kč | 14 955,48 Kč |
| 15 000 | 1,55592 Kč | 23 338,80 Kč |
| 21 000 | 1,49324 Kč | 31 358,04 Kč |
| 30 000 | 1,43233 Kč | 42 969,90 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |










