1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVTE-179.1B

DigiKey Part Number
UDZVTE-179.1BTR-ND - Tape & Reel (TR)
UDZVTE-179.1BCT-ND - Cut Tape (CT)
UDZVTE-179.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVTE-179.1B
Description
DIODE ZENER 9.1V 200MW UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVTE-179.1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,90500 Kč29,05 Kč
1001,11570 Kč111,57 Kč
5001,07356 Kč536,78 Kč
1 0001,01040 Kč1 010,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79990 Kč2 399,70 Kč
6 0000,67360 Kč4 041,60 Kč
9 0000,56835 Kč5 115,15 Kč
15 0000,52813 Kč7 921,95 Kč
21 0000,49193 Kč10 330,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč