Similar
Similar

UDZVFHTE-179.1B | |
|---|---|
DigiKey Part Number | UDZVFHTE-179.1BTR-ND - Tape & Reel (TR) UDZVFHTE-179.1BCT-ND - Cut Tape (CT) UDZVFHTE-179.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-179.1B |
Description | DIODE ZENER 9.1V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±2.09% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-179.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,11500 Kč | 31,15 Kč |
| 100 | 2,22920 Kč | 222,92 Kč |
| 500 | 1,64022 Kč | 820,11 Kč |
| 1 000 | 1,44971 Kč | 1 449,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89294 Kč | 2 678,82 Kč |
| 6 000 | 0,88410 Kč | 5 304,60 Kč |
| 9 000 | 0,86913 Kč | 7 822,17 Kč |
| 15 000 | 0,85167 Kč | 12 775,05 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |




