
UDZVTE-172.0B | |
|---|---|
DigiKey Part Number | UDZVTE-172.0BTR-ND - Tape & Reel (TR) UDZVTE-172.0BCT-ND - Cut Tape (CT) UDZVTE-172.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-172.0B |
Description | DIODE ZENER 2V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-172.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 500 | 1,37074 Kč | 685,37 Kč |
| 1 000 | 1,20718 Kč | 1 207,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99845 Kč | 2 995,35 Kč |
| 6 000 | 0,89305 Kč | 5 358,30 Kč |
| 9 000 | 0,83924 Kč | 7 553,16 Kč |
| 15 000 | 0,77872 Kč | 11 680,80 Kč |
| 21 000 | 0,74285 Kč | 15 599,85 Kč |
| 30 000 | 0,70797 Kč | 21 239,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



