Clamp Ipp Tvs Diode Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZUVTE-175.6B

DigiKey Part Number
846-UDZUVTE-175.6BTR-ND - Tape & Reel (TR)
846-UDZUVTE-175.6BCT-ND - Cut Tape (CT)
846-UDZUVTE-175.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZUVTE-175.6B
Description
TVS DIODE 3.3VWM UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
8pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SC-90, SOD-323F
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.49V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,21500 Kč62,15 Kč
1003,92870 Kč392,87 Kč
5002,93636 Kč1 468,18 Kč
1 0002,61551 Kč2 615,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,20717 Kč6 621,51 Kč
6 0002,00118 Kč12 007,08 Kč
9 0001,89614 Kč17 065,26 Kč
15 0001,77810 Kč26 671,50 Kč
21 0001,70819 Kč35 871,99 Kč
30 0001,64022 Kč49 206,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč