
UDZUVTE-175.6B | |
|---|---|
DigiKey Part Number | 846-UDZUVTE-175.6BTR-ND - Tape & Reel (TR) 846-UDZUVTE-175.6BCT-ND - Cut Tape (CT) 846-UDZUVTE-175.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZUVTE-175.6B |
Description | TVS DIODE 3.3VWM UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.49V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,77800 Kč | 47,78 Kč |
| 100 | 2,29450 Kč | 229,45 Kč |
| 500 | 2,27340 Kč | 1 136,70 Kč |
| 1 000 | 2,25235 Kč | 2 252,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04873 Kč | 6 146,19 Kč |
| 6 000 | 1,91850 Kč | 11 511,00 Kč |
| 9 000 | 1,45245 Kč | 13 072,05 Kč |
| 15 000 | 1,39983 Kč | 20 997,45 Kč |
| 21 000 | 1,38401 Kč | 29 064,21 Kč |
| 150 000 | 1,36299 Kč | 204 448,50 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

