1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZSTE-178.2B

DigiKey Part Number
UDZSTE-178.2BTR-ND - Tape & Reel (TR)
UDZSTE-178.2BCT-ND - Cut Tape (CT)
UDZSTE-178.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZSTE-178.2B
Description
DIODE ZENER 8.2V 200MW UMD2
Customer Reference
Detailed Description
Zener Diode 8.2 V 200 mW ±2% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZSTE-178.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 865
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 10.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,47300 Kč34,73 Kč
1002,16600 Kč216,60 Kč
5001,59348 Kč796,74 Kč
1 0001,40782 Kč1 407,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,17115 Kč3 513,45 Kč
6 0001,05159 Kč6 309,54 Kč
9 0000,99061 Kč8 915,49 Kč
15 0000,92203 Kč13 830,45 Kč
21 0000,88139 Kč18 509,19 Kč
30 0000,84187 Kč25 256,10 Kč
75 0000,75512 Kč56 634,00 Kč
150 0000,70150 Kč105 225,00 Kč
300 0000,67360 Kč202 080,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč