TRR01MZPF4993 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 76 589
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,12334 Kč
Datasheet

Similar


YAGEO
In Stock: 136 780
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,17870 Kč
Datasheet

Similar


Vishay Dale
In Stock: 182 801
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,17876 Kč
Datasheet

Similar


Vishay Dale
In Stock: 52 395
Unit Price: 3,57000 Kč
Datasheet

Similar


YAGEO
In Stock: 361 923
Unit Price: 2,10000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,11823 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,21634 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 188 525
Unit Price: 2,10000 Kč
Datasheet
499 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPF4993

DigiKey Part Number
RHM499KBHTR-ND - Tape & Reel (TR)
RHM499KBHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR01MZPF4993
Description
RES SMD 499K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
499 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPF4993 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-4993GLFBourns Inc.76 589CR0402-FX-4993GLFCT-ND2,10000 KčDirect
RMCS0402FT499KStackpole Electronics Inc0RMCS0402FT499K-ND0,12334 KčDirect
AC0402FR-07499KLYAGEO136 780YAG5299CT-ND2,10000 KčSimilar
AR0402FR-07499KLYAGEO0AR0402FR-07499KL-ND1,17870 KčSimilar
CRCW0402499KFKEDVishay Dale182 801541-499KLCT-ND2,10000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes