Parametric Equivalent
Parametric Equivalent



CRCW0402499KFKEE | |
|---|---|
DigiKey Part Number | CRCW0402499KFKEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0402499KFKEE |
Description | RES 499K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402499KFKEE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0402DTC499K | Stackpole Electronics Inc | 0 | 738-RGC0402DTC499KTR-ND | 0,35493 Kč | Parametric Equivalent |
| RGC0402FTD499K | Stackpole Electronics Inc | 0 | RGC0402FTD499K-ND | 0,21634 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,17876 Kč | 8 938,00 Kč |
| Unit Price without VAT: | 0,17876 Kč |
|---|---|
| Unit Price with VAT: | 0,21630 Kč |


